
GCM31A5C2J152JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J152JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J152JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J152JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J152JX01D |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J152JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09140 € | 9,14 € |
| 500 | 0,07122 € | 35,61 € |
| 1.000 | 0,06497 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05401 € | 216,04 € |
| 8.000 | 0,05064 € | 405,12 € |
| 12.000 | 0,04894 € | 587,28 € |
| 20.000 | 0,04707 € | 941,40 € |
| 28.000 | 0,04597 € | 1.287,16 € |
| 40.000 | 0,04492 € | 1.796,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

