Parametric Equivalent

GCM319R72A104KA37J | |
|---|---|
DigiKey Part Number | GCM319R72A104KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM319R72A104KA37J |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM319R72A104KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM319R72A104KA37D | Murata Electronics | 72.428 | 490-8054-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17590 € | 1.759,00 € |
| Unit Price without VAT: | 0,17590 € |
|---|---|
| Unit Price with VAT: | 0,20932 € |


