GCM319R71E334MA37J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,05229 €
Datasheet
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM319R71E334MA37J

DigiKey Part Number
490-GCM319R71E334MA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM319R71E334MA37J
Description
CAP CER 0.33UF 25V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM319R71E334MA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR71E334MA37LMurata Electronics0490-GCM21BR71E334MA37LTR-ND0,05229 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15552 €1.555,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15552 €
Unit Price with VAT:0,18507 €