
GCM3195G2A332JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195G2A332JA16DTR-ND - Tape & Reel (TR) 490-GCM3195G2A332JA16DCT-ND - Cut Tape (CT) 490-GCM3195G2A332JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195G2A332JA16D |
Description | CAP CER 3300PF 100V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G2A332JA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10730 € | 10,73 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07706 € | 77,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06448 € | 257,92 € |
| 8.000 | 0,06062 € | 484,96 € |
| 12.000 | 0,05869 € | 704,28 € |
| 20.000 | 0,05655 € | 1.131,00 € |
| 28.000 | 0,05530 € | 1.548,40 € |
| 40.000 | 0,05410 € | 2.164,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

