Parametric Equivalent

GCM3195G2A102JA16J | |
|---|---|
DigiKey Part Number | 490-GCM3195G2A102JA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195G2A102JA16J |
Description | CAP CER 1000PF 100V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G2A102JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16376 € | 1.637,60 € |
| Unit Price without VAT: | 0,16376 € |
|---|---|
| Unit Price with VAT: | 0,19487 € |


