Parametric Equivalent

GCM3195G1H472GA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195G1H472GA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195G1H472GA16D |
Description | CAP CER 4700PF 50V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G1H472GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31664 € | 1.266,56 € |
| Unit Price without VAT: | 0,31664 € |
|---|---|
| Unit Price with VAT: | 0,37680 € |


