
GCM3195G1H203JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195G1H203JA16DTR-ND - Tape & Reel (TR) 490-GCM3195G1H203JA16DCT-ND - Cut Tape (CT) 490-GCM3195G1H203JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195G1H203JA16D |
Description | CAP CER 0.02UF 50V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±5% 50V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G1H203JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,11706 € | 58,53 € |
| 1.000 | 0,10790 € | 107,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09147 € | 365,88 € |
| 8.000 | 0,08651 € | 692,08 € |
| 12.000 | 0,08402 € | 1.008,24 € |
| 20.000 | 0,08127 € | 1.625,40 € |
| 28.000 | 0,07966 € | 2.230,48 € |
| 40.000 | 0,07811 € | 3.124,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

