Parametric Equivalent

GCM3195C2A472GA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C2A472GA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A472GA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A472GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A472GA16D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A472GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM3195C2A472GA16J | Murata Electronics | 0 | 490-GCM3195C2A472GA16JTR-ND | 0,04279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05646 € | 56,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04668 € | 186,72 € |
| 8.000 | 0,04365 € | 349,20 € |
| 12.000 | 0,04213 € | 505,56 € |
| 20.000 | 0,04045 € | 809,00 € |
| 28.000 | 0,03946 € | 1.104,88 € |
| 40.000 | 0,03852 € | 1.540,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


