
GCM3195C2A103GA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C2A103GA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A103GA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A103GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A103GA16D |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A103GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08410 € | 8,41 € |
| 500 | 0,06520 € | 32,60 € |
| 1.000 | 0,05935 € | 59,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04891 € | 195,64 € |
| 8.000 | 0,04576 € | 366,08 € |
| 12.000 | 0,04419 € | 530,28 € |
| 20.000 | 0,04244 € | 848,80 € |
| 28.000 | 0,04142 € | 1.159,76 € |
| 40.000 | 0,04044 € | 1.617,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

