Upgrade
Direct
Direct
Upgrade

GCM3195C1H822JA16D | |
|---|---|
DigiKey Part Number | GCM3195C1H822JA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H822JA16D |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H822JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM3195C2A822JA16D | Murata Electronics | 0 | GCM3195C2A822JA16D-ND | 0,04554 € | Upgrade |
| CGA5C2C0G1H822J060AA | TDK | 3.650 | 445-6977-1-ND | 0,31000 € | Direct |
| CGA5C2NP01H822J060AA | TDK | 11.794 | 445-12843-1-ND | 0,42000 € | Direct |
| C1206C822J2GACAUTO | KEMET | 0 | 399-11572-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32469 € | 1.298,76 € |
| Unit Price without VAT: | 0,32469 € |
|---|---|
| Unit Price with VAT: | 0,38638 € |




