0.039 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C1H393GA16D

DigiKey Part Number
490-GCM3195C1H393GA16DTR-ND - Tape & Reel (TR)
490-GCM3195C1H393GA16DCT-ND - Cut Tape (CT)
490-GCM3195C1H393GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C1H393GA16D
Description
CAP CER 0.039UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C1H393GA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35100 €3,51 €
500,26680 €13,34 €
1000,24070 €24,07 €
5000,19674 €98,37 €
1.0000,18315 €183,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15811 €632,44 €
8.0000,15075 €1.206,00 €
12.0000,14706 €1.764,72 €
20.0000,14297 €2.859,40 €
28.0000,14058 €3.936,24 €
40.0000,13828 €5.531,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €