
GCM3195C1H393FA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C1H393FA16DTR-ND - Tape & Reel (TR) 490-GCM3195C1H393FA16DCT-ND - Cut Tape (CT) 490-GCM3195C1H393FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H393FA16D |
Description | CAP CER 0.039UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H393FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,47370 € | 47,37 € |
| 500 | 0,39950 € | 199,75 € |
| 1.000 | 0,37654 € | 376,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33231 € | 1.329,24 € |
| 8.000 | 0,31987 € | 2.558,96 € |
| 12.000 | 0,31363 € | 3.763,56 € |
| 20.000 | 0,30672 € | 6.134,40 € |
| 28.000 | 0,30268 € | 8.475,04 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

