Similar

GCM3195C1H302JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C1H302JA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H302JA16D |
Description | CAP CER 3000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H302JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H302JA16D | Murata Electronics | 1.049 | 490-GCM1885C1H302JA16DCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14182 € | 567,28 € |
| Unit Price without VAT: | 0,14182 € |
|---|---|
| Unit Price with VAT: | 0,16877 € |


