Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BR91H104MA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR91H104MA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR91H104MA37L |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR91H104MA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR91H104MA37K | Murata Electronics | 0 | 490-GCM21BR91H104MA37KTR-ND | 0,03985 € | Parametric Equivalent |
| CGA4J2X8R1H104M125AA | TDK | 13.163 | 445-12821-1-ND | 0,14000 € | Parametric Equivalent |
| CGA4J2X8R1H104M125AE | TDK | 2.628 | 445-CGA4J2X8R1H104M125AECT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04491 € | 134,73 € |
| Unit Price without VAT: | 0,04491 € |
|---|---|
| Unit Price with VAT: | 0,05344 € |



