
GCM21BR91H104KA37L | |
|---|---|
DigiKey Part Number | 490-11165-2-ND - Tape & Reel (TR) 490-11165-1-ND - Cut Tape (CT) 490-11165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR91H104KA37L |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
EDA/CAD Models | GCM21BR91H104KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06048 € | 30,24 € |
| 1.000 | 0,05497 € | 54,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04681 € | 140,43 € |
| 6.000 | 0,04359 € | 261,54 € |
| 9.000 | 0,04198 € | 377,82 € |
| 15.000 | 0,04019 € | 602,85 € |
| 21.000 | 0,03915 € | 822,15 € |
| 30.000 | 0,03814 € | 1.144,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

