
GCM21BR91E224KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR91E224KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR91E224KA37LCT-ND - Cut Tape (CT) 490-GCM21BR91E224KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR91E224KA37L |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR91E224KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R1E224K125AA | TDK | 1.497 | 445-5906-1-ND | 0,21000 € | Parametric Equivalent |
| CGA4J2X8R1E224K125AE | TDK | 7.039 | 445-173859-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06452 € | 32,26 € |
| 1.000 | 0,05874 € | 58,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04792 € | 143,76 € |
| 6.000 | 0,04464 € | 267,84 € |
| 9.000 | 0,04299 € | 386,91 € |
| 15.000 | 0,04117 € | 617,55 € |
| 21.000 | 0,04011 € | 842,31 € |
| 30.000 | 0,03908 € | 1.172,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

