
GCM21BR7YA105KA55L | |
|---|---|
DigiKey Part Number | 490-5320-2-ND - Tape & Reel (TR) 490-5320-1-ND - Cut Tape (CT) 490-5320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA105KA55L |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GCM21BR7YA105KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07020 € | 7,02 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04901 € | 49,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04081 € | 122,43 € |
| 6.000 | 0,03906 € | 234,36 € |
| 9.000 | 0,03750 € | 337,50 € |
| 15.000 | 0,03638 € | 545,70 € |
| 21.000 | 0,03625 € | 761,25 € |
| 30.000 | 0,03478 € | 1.043,40 € |
| 36.000 | 0,03472 € | 1.249,92 € |
| 72.000 | 0,03346 € | 2.409,12 € |
| 75.000 | 0,03338 € | 2.503,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

