
GCM21BR72A683KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A683KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A683KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A683KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A683KA37L |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A683KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05080 € | 5,08 € |
| 500 | 0,03832 € | 19,16 € |
| 1.000 | 0,03449 € | 34,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02891 € | 86,73 € |
| 6.000 | 0,02667 € | 160,02 € |
| 9.000 | 0,02555 € | 229,95 € |
| 15.000 | 0,02430 € | 364,50 € |
| 21.000 | 0,02358 € | 495,18 € |
| 30.000 | 0,02288 € | 686,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

