
GCM21BR72A683KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A683KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR72A683KA37KCT-ND - Cut Tape (CT) 490-GCM21BR72A683KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A683KA37K |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A683KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03802 € | 19,01 € |
| 1.000 | 0,03422 € | 34,22 € |
| 2.500 | 0,03021 € | 75,53 € |
| 5.000 | 0,02780 € | 139,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02508 € | 250,80 € |
| 20.000 | 0,02349 € | 469,80 € |
| 30.000 | 0,02270 € | 681,00 € |
| 50.000 | 0,02182 € | 1.091,00 € |
| 70.000 | 0,02130 € | 1.491,00 € |
| 100.000 | 0,02081 € | 2.081,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

