
GCM21BR72A563KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A563KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A563KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A563KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A563KA37L |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A563KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03465 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02905 € | 87,15 € |
| 6.000 | 0,02679 € | 160,74 € |
| 9.000 | 0,02566 € | 230,94 € |
| 15.000 | 0,02441 € | 366,15 € |
| 21.000 | 0,02368 € | 497,28 € |
| 30.000 | 0,02298 € | 689,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

