
GCM21BR72A473KA37L | |
|---|---|
DigiKey Part Number | 490-4969-2-ND - Tape & Reel (TR) 490-4969-1-ND - Cut Tape (CT) 490-4969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A473KA37L |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A473KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 64.960 | 1276-6815-1-ND | 0,19000 € | Direct |
| C0805C473K2RACAUTO | KEMET | 13.227 | 399-6971-1-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04372 € | 43,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03694 € | 110,82 € |
| 6.000 | 0,03424 € | 205,44 € |
| 9.000 | 0,03289 € | 296,01 € |
| 15.000 | 0,03139 € | 470,85 € |
| 21.000 | 0,03051 € | 640,71 € |
| 30.000 | 0,02967 € | 890,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

