0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72A473KA37L

DigiKey Part Number
490-4969-2-ND - Tape & Reel (TR)
490-4969-1-ND - Cut Tape (CT)
490-4969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72A473KA37L
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR72A473KA37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B473KCCWPNCSamsung Electro-Mechanics64.9601276-6815-1-ND0,19000 €Direct
C0805C473K2RACAUTOKEMET13.227399-6971-1-ND0,32000 €Upgrade
In-Stock: 106.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07240 €3,62 €
1000,06330 €6,33 €
5000,04834 €24,17 €
1.0000,04372 €43,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03694 €110,82 €
6.0000,03424 €205,44 €
9.0000,03289 €296,01 €
15.0000,03139 €470,85 €
21.0000,03051 €640,71 €
30.0000,02967 €890,10 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €