Parametric Equivalent
Parametric Equivalent

GCM21BR72A273KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A273KA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A273KA37L |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A273KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD21BR72A273KA01L | Murata Electronics | 0 | 490-GCD21BR72A273KA01LCT-ND | 0,89000 € | Parametric Equivalent |
| GCM21BR72A273KA37K | Murata Electronics | 0 | 490-GCM21BR72A273KA37KTR-ND | 0,10226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02271 € | 68,13 € |
| Unit Price without VAT: | 0,02271 € |
|---|---|
| Unit Price with VAT: | 0,02702 € |


