
GCM21BR71H224KA37L | |
|---|---|
DigiKey Part Number | 490-4970-2-ND - Tape & Reel (TR) 490-4970-1-ND - Cut Tape (CT) 490-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H224KA37L |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H224KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K5RACAUTO | KEMET | 52.945 | 399-6949-1-ND | 0,21000 € | Direct |
| CGA4J2X7R1H224K125AA | TDK | 70.301 | 445-5683-1-ND | 0,18000 € | Direct |
| KAM21KR71H224KU | KYOCERA AVX | 3.311 | 478-KAM21KR71H224KUCT-ND | 0,12000 € | Direct |
| C0805C224K1RACAUTO | KEMET | 1.785 | 399-6946-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,05196 € | 25,98 € |
| 1.000 | 0,04706 € | 47,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03986 € | 119,58 € |
| 6.000 | 0,03700 € | 222,00 € |
| 9.000 | 0,03557 € | 320,13 € |
| 15.000 | 0,03398 € | 509,70 € |
| 21.000 | 0,03305 € | 694,05 € |
| 30.000 | 0,03216 € | 964,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

