0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H104KA37L

DigiKey Part Number
490-6064-2-ND - Tape & Reel (TR)
490-6064-1-ND - Cut Tape (CT)
490-6064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H104KA37L
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H104KA37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR72A104KA37KMurata Electronics243.201490-8051-1-ND0,14000 €Upgrade
GCM21BR72A104KA37LMurata Electronics754.607490-4789-1-ND0,14000 €Upgrade
08055C104K4T2AKYOCERA AVX32.147478-KAM21BR71H104KTCT-ND0,10000 €Direct
08055C104K4T4AKYOCERA AVX14.501478-KAM21BR71H104KMCT-ND0,10000 €Direct
C0805C104K5RACAUTOKEMET589.111399-6928-1-ND0,13000 €Direct
In-Stock: 453.393
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12920 €6,46 €
1000,11470 €11,47 €
5000,09030 €45,15 €
1.0000,08277 €82,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07138 €214,14 €
6.0000,06696 €401,76 €
9.0000,06476 €582,84 €
15.0000,06231 €934,65 €
21.0000,06088 €1.278,48 €
30.0000,05950 €1.785,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €