
GCM21BR71E684KA55L | |
|---|---|
DigiKey Part Number | 490-14780-2-ND - Tape & Reel (TR) 490-14780-1-ND - Cut Tape (CT) 490-14780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E684KA55L |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E684KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06666 € | 33,33 € |
| 1.000 | 0,06073 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05188 € | 155,64 € |
| 6.000 | 0,04840 € | 290,40 € |
| 9.000 | 0,04666 € | 419,94 € |
| 15.000 | 0,04473 € | 670,95 € |
| 21.000 | 0,04360 € | 915,60 € |
| 30.000 | 0,04252 € | 1.275,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

