GCM21BR71E684KA55K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05388 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06019 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.509
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.886
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.808
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03393 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03147 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.959
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04907 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Parametric Equivalent


TDK
In Stock: 47.416
Unit Price: 0,17000 €
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E684KA55K

DigiKey Part Number
GCM21BR71E684KA55K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR71E684KA55K
Description
CAP CER 0.68UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E684KA55K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04900 €490,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04900 €
Unit Price with VAT:0,05831 €