Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BR71E474MA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E474MA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E474MA37K |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E474MA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E474MA01K | Murata Electronics | 0 | 490-GCJ21BR71E474MA01KTR-ND | 0,05321 € | Parametric Equivalent |
| GCJ21BR71E474MA01L | Murata Electronics | 0 | 490-GCJ21BR71E474MA01LTR-ND | 0,05944 € | Parametric Equivalent |
| GCM21BR71E474MA37L | Murata Electronics | 0 | 490-GCM21BR71E474MA37LTR-ND | 0,04153 € | Parametric Equivalent |
| C0805C474M3RACAUTO | KEMET | 0 | 399-C0805C474M3RACAUTOTR-ND | 0,17476 € | Parametric Equivalent |
| C0805F474M3RACAUTO | KEMET | 265 | 399-6989-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03676 € | 367,60 € |
| Unit Price without VAT: | 0,03676 € |
|---|---|
| Unit Price with VAT: | 0,04374 € |





