
GCM21BR71E334KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E334KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR71E334KA37KCT-ND - Cut Tape (CT) 490-GCM21BR71E334KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E334KA37K |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E334KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71E334KA37L | Murata Electronics | 17.745 | 490-GCM21BR71E334KA37LCT-ND | 0,26000 € | Parametric Equivalent |
| AC0805KKX7R8BB334 | YAGEO | 3.284 | 13-AC0805KKX7R8BB334CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13060 € | 13,06 € |
| 500 | 0,10348 € | 51,74 € |
| 1.000 | 0,09514 € | 95,14 € |
| 2.500 | 0,08632 € | 215,80 € |
| 5.000 | 0,08100 € | 405,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04661 € | 466,10 € |
| 20.000 | 0,04411 € | 882,20 € |
| 30.000 | 0,04286 € | 1.285,80 € |
| 50.000 | 0,04147 € | 2.073,50 € |
| 70.000 | 0,04066 € | 2.846,20 € |
| 100.000 | 0,03988 € | 3.988,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

