Similar

GCM21BR71E154JA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E154JA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E154JA37L |
Description | CAP CER 0.15UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E154JA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R71H154KA64D | Murata Electronics | 48.334 | 490-11960-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17219 € | 516,57 € |
| Unit Price without VAT: | 0,17219 € |
|---|---|
| Unit Price with VAT: | 0,20491 € |


