
GCM21BR71E105KA56K | |
|---|---|
DigiKey Part Number | 490-14743-2-ND - Tape & Reel (TR) 490-14743-1-ND - Cut Tape (CT) 490-14743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E105KA56K |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E105KA56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03411 € | 34,11 € |
| 2.500 | 0,03010 € | 75,25 € |
| 5.000 | 0,02768 € | 138,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02497 € | 249,70 € |
| 20.000 | 0,02338 € | 467,60 € |
| 30.000 | 0,02259 € | 677,70 € |
| 50.000 | 0,02171 € | 1.085,50 € |
| 70.000 | 0,02119 € | 1.483,30 € |
| 100.000 | 0,02070 € | 2.070,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

