Similar

GCM21BR71C684JA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71C684JA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C684JA37L |
Description | CAP CER 0.68UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C684JA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188C71C684KA64D | Murata Electronics | 40.643 | 490-GCM188C71C684KA64DCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22842 € | 685,26 € |
| Unit Price without VAT: | 0,22842 € |
|---|---|
| Unit Price with VAT: | 0,27182 € |


