
GCM21BR71C475KA73K | |
|---|---|
DigiKey Part Number | 490-14532-2-ND - Tape & Reel (TR) 490-14532-1-ND - Cut Tape (CT) 490-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C475KA73K |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C475KA73K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06840 € | 34,20 € |
| 1.000 | 0,06234 € | 62,34 € |
| 2.500 | 0,05596 € | 139,90 € |
| 5.000 | 0,05211 € | 260,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04755 € | 475,50 € |
| 20.000 | 0,04502 € | 900,40 € |
| 30.000 | 0,04375 € | 1.312,50 € |
| 50.000 | 0,04235 € | 2.117,50 € |
| 70.000 | 0,04153 € | 2.907,10 € |
| 100.000 | 0,04074 € | 4.074,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

