
GCM21BR71C335KA73L | |
|---|---|
DigiKey Part Number | 490-13309-2-ND - Tape & Reel (TR) 490-13309-1-ND - Cut Tape (CT) 490-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C335KA73L |
Description | CAP CER 3.3UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C335KA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,08390 € | 41,95 € |
| 1.000 | 0,07677 € | 76,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06605 € | 198,15 € |
| 6.000 | 0,06187 € | 371,22 € |
| 9.000 | 0,05978 € | 538,02 € |
| 15.000 | 0,05747 € | 862,05 € |
| 21.000 | 0,05612 € | 1.178,52 € |
| 30.000 | 0,05482 € | 1.644,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

