Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GCM21BR71C334KA37K | |
|---|---|
DigiKey Part Number | GCM21BR71C334KA37K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C334KA37K |
Description | CAP CER 0.33UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C334KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM219R71H334KA55D | Murata Electronics | 1.787 | 490-8045-1-ND | 0,20000 € | Upgrade |
| GCM21BR71E334KA37L | Murata Electronics | 17.745 | 490-GCM21BR71E334KA37LCT-ND | 0,26000 € | Upgrade |
| C0805C334K4RACAUTO | KEMET | 3.857 | 399-6958-1-ND | 0,21000 € | Direct |
| KAM21KR71C334KU | KYOCERA AVX | 0 | 478-KAM21KR71C334KUTR-ND | 0,12799 € | Direct |
| 0805YC334J4T2A | KYOCERA AVX | 0 | 478-KAM21KR71C334JUTR-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18826 € | 1.882,60 € |
| Unit Price without VAT: | 0,18826 € |
|---|---|
| Unit Price with VAT: | 0,22403 € |






