
GCM21BR71C225KA64K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71C225KA64KTR-ND - Tape & Reel (TR) 490-GCM21BR71C225KA64KCT-ND - Cut Tape (CT) 490-GCM21BR71C225KA64KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C225KA64K |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C225KA64K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05145 € | 51,45 € |
| 2.500 | 0,04592 € | 114,80 € |
| 5.000 | 0,04259 € | 212,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03872 € | 387,20 € |
| 20.000 | 0,03653 € | 730,60 € |
| 30.000 | 0,03544 € | 1.063,20 € |
| 50.000 | 0,03422 € | 1.711,00 € |
| 70.000 | 0,03352 € | 2.346,40 € |
| 100.000 | 0,03283 € | 3.283,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

