
GCM21BR71A225KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71A225KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR71A225KA37KCT-ND - Cut Tape (CT) 490-GCM21BR71A225KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71A225KA37K |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71A225KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,05152 € | 25,76 € |
| 1.000 | 0,04665 € | 46,65 € |
| 2.500 | 0,04153 € | 103,82 € |
| 5.000 | 0,03845 € | 192,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03489 € | 348,90 € |
| 20.000 | 0,03286 € | 657,20 € |
| 30.000 | 0,03185 € | 955,50 € |
| 50.000 | 0,03072 € | 1.536,00 € |
| 70.000 | 0,03006 € | 2.104,20 € |
| 100.000 | 0,02943 € | 2.943,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

