GCM21BR71A106ME22K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14665 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10.000
Unit Price: 0,10934 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.000
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.805
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 54.075
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.890
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26764 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20160 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 26.981
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24446 €
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71A106ME22K

DigiKey Part Number
490-GCM21BR71A106ME22KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR71A106ME22K
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71A106ME22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06553 €655,30 €
Manufacturers Standard Package
Unit Price without VAT:0,06553 €
Unit Price with VAT:0,07798 €