


GCM21BR70J106KE22L | |
|---|---|
DigiKey Part Number | 490-5319-2-ND - Tape & Reel (TR) 490-5319-1-ND - Cut Tape (CT) 490-5319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR70J106KE22L |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR70J106KE22L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,07384 € | 36,92 € |
| 1.000 | 0,06741 € | 67,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05778 € | 173,34 € |
| 6.000 | 0,05402 € | 324,12 € |
| 9.000 | 0,05213 € | 469,17 € |
| 15.000 | 0,05004 € | 750,60 € |
| 21.000 | 0,04882 € | 1.025,22 € |
| 30.000 | 0,04764 € | 1.429,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

