
GCM21BM8EE106KE08L | |
|---|---|
DigiKey Part Number | 490-GCM21BM8EE106KE08LTR-ND - Tape & Reel (TR) 490-GCM21BM8EE106KE08LCT-ND - Cut Tape (CT) 490-GCM21BM8EE106KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BM8EE106KE08L |
Description | CAP CER 10UF 16V X8M 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8M 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BM8EE106KE08L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12522 € | 62,61 € |
| 1.000 | 0,11558 € | 115,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10070 € | 302,10 € |
| 6.000 | 0,09504 € | 570,24 € |
| 9.000 | 0,09220 € | 829,80 € |
| 15.000 | 0,08906 € | 1.335,90 € |
| 21.000 | 0,08722 € | 1.831,62 € |
| 30.000 | 0,08545 € | 2.563,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

