
GCM21BL8EG475KE08L | |
|---|---|
DigiKey Part Number | 490-GCM21BL8EG475KE08LTR-ND - Tape & Reel (TR) 490-GCM21BL8EG475KE08LCT-ND - Cut Tape (CT) 490-GCM21BL8EG475KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL8EG475KE08L |
Description | CAP CER 4.7UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL8EG475KE08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,12728 € | 63,64 € |
| 1.000 | 0,11748 € | 117,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10237 € | 307,11 € |
| 6.000 | 0,09662 € | 579,72 € |
| 9.000 | 0,09374 € | 843,66 € |
| 15.000 | 0,09055 € | 1.358,25 € |
| 21.000 | 0,08869 € | 1.862,49 € |
| 30.000 | 0,08689 € | 2.606,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

