
GCM21BL8EG225KE07L | |
|---|---|
DigiKey Part Number | 490-GCM21BL8EG225KE07LTR-ND - Tape & Reel (TR) 490-GCM21BL8EG225KE07LCT-ND - Cut Tape (CT) 490-GCM21BL8EG225KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL8EG225KE07L |
Description | CAP CER 2.2UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL8EG225KE07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19230 € | 19,23 € |
| 500 | 0,15548 € | 77,74 € |
| 1.000 | 0,14410 € | 144,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12635 € | 379,05 € |
| 6.000 | 0,11968 € | 718,08 € |
| 9.000 | 0,11633 € | 1.046,97 € |
| 15.000 | 0,11263 € | 1.689,45 € |
| 21.000 | 0,11046 € | 2.319,66 € |
| 30.000 | 0,10838 € | 3.251,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

