
GCM21BL8EF475KE08L | |
|---|---|
DigiKey Part Number | 490-GCM21BL8EF475KE08LTR-ND - Tape & Reel (TR) 490-GCM21BL8EF475KE08LCT-ND - Cut Tape (CT) 490-GCM21BL8EF475KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL8EF475KE08L |
Description | CAP CER 4.7UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL8EF475KE08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16480 € | 16,48 € |
| 500 | 0,13210 € | 66,05 € |
| 1.000 | 0,12202 € | 122,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10644 € | 319,32 € |
| 6.000 | 0,10053 € | 603,18 € |
| 9.000 | 0,09757 € | 878,13 € |
| 15.000 | 0,09429 € | 1.414,35 € |
| 21.000 | 0,09237 € | 1.939,77 € |
| 30.000 | 0,09052 € | 2.715,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

