
GCM21BL81H334KA56L | |
|---|---|
DigiKey Part Number | 490-11962-2-ND - Tape & Reel (TR) 490-11962-1-ND - Cut Tape (CT) 490-11962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81H334KA56L |
Description | CAP CER 0.33UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
EDA/CAD Models | GCM21BL81H334KA56L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08538 € | 42,69 € |
| 1.000 | 0,07817 € | 78,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06730 € | 201,90 € |
| 6.000 | 0,06307 € | 378,42 € |
| 9.000 | 0,06096 € | 548,64 € |
| 15.000 | 0,05861 € | 879,15 € |
| 21.000 | 0,05724 € | 1.202,04 € |
| 30.000 | 0,05593 € | 1.677,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

