
GCM21BL81H154KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BL81H154KA37LTR-ND - Tape & Reel (TR) 490-GCM21BL81H154KA37LCT-ND - Cut Tape (CT) 490-GCM21BL81H154KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81H154KA37L |
Description | CAP CER 0.15UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
EDA/CAD Models | GCM21BL81H154KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,07142 € | 35,71 € |
| 1.000 | 0,06514 € | 65,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05576 € | 167,28 € |
| 6.000 | 0,05209 € | 312,54 € |
| 9.000 | 0,05024 € | 452,16 € |
| 15.000 | 0,04820 € | 723,00 € |
| 21.000 | 0,04701 € | 987,21 € |
| 30.000 | 0,04587 € | 1.376,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

