0.15 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BL81H154KA37L

DigiKey Part Number
490-GCM21BL81H154KA37LTR-ND - Tape & Reel (TR)
490-GCM21BL81H154KA37LCT-ND - Cut Tape (CT)
490-GCM21BL81H154KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BL81H154KA37L
Description
CAP CER 0.15UF 50V X8L 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
EDA/CAD Models
GCM21BL81H154KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14400 €1,44 €
500,10440 €5,22 €
1000,09220 €9,22 €
5000,07174 €35,87 €
1.0000,06544 €65,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05602 €168,06 €
6.0000,05232 €313,92 €
9.0000,05047 €454,23 €
15.0000,04842 €726,30 €
21.0000,04723 €991,83 €
30.0000,04608 €1.382,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €