
GCM21BL81H104KA37L | |
|---|---|
DigiKey Part Number | 490-17784-2-ND - Tape & Reel (TR) 490-17784-1-ND - Cut Tape (CT) 490-17784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81H104KA37L |
Description | CAP CER 0.1UF 50V X8L 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL81H104KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09662 € | 96,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08371 € | 251,13 € |
| 6.000 | 0,07875 € | 472,50 € |
| 9.000 | 0,07626 € | 686,34 € |
| 15.000 | 0,07350 € | 1.102,50 € |
| 21.000 | 0,07189 € | 1.509,69 € |
| 30.000 | 0,07034 € | 2.110,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

