Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BL81E474MA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BL81E474MA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BL81E474MA37L |
Description | CAP CER 0.47UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL81E474MA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BL81E474MA01K | Murata Electronics | 0 | 490-GCJ21BL81E474MA01KTR-ND | 0,05626 € | Parametric Equivalent |
| GCJ21BL81E474MA01L | Murata Electronics | 0 | 490-GCJ21BL81E474MA01LTR-ND | 0,06277 € | Parametric Equivalent |
| GCM21BL81E474MA37K | Murata Electronics | 0 | 490-GCM21BL81E474MA37KTR-ND | 0,06149 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06842 € | 205,26 € |
| Unit Price without VAT: | 0,06842 € |
|---|---|
| Unit Price with VAT: | 0,08142 € |


