
GCM21BL81E474KA37L | |
|---|---|
DigiKey Part Number | 490-8047-2-ND - Tape & Reel (TR) 490-8047-1-ND - Cut Tape (CT) 490-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81E474KA37L |
Description | CAP CER 0.47UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
EDA/CAD Models | GCM21BL81E474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08712 € | 43,56 € |
| 1.000 | 0,07980 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06874 € | 206,22 € |
| 6.000 | 0,06444 € | 386,64 € |
| 9.000 | 0,06229 € | 560,61 € |
| 15.000 | 0,05991 € | 898,65 € |
| 21.000 | 0,05851 € | 1.228,71 € |
| 30.000 | 0,05717 € | 1.715,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

