Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BL81E334KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BL81E334KA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BL81E334KA37K |
Description | CAP CER 0.33UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL81E334KA37K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG21BL81E334KA01L | Murata Electronics | 0 | 490-GCG21BL81E334KA01LTR-ND | 0,07110 € | Parametric Equivalent |
| GCJ21BL81E334KA01K | Murata Electronics | 0 | 490-GCJ21BL81E334KA01KTR-ND | 0,05581 € | Parametric Equivalent |
| GCJ21BL81E334KA01L | Murata Electronics | 0 | 490-GCJ21BL81E334KA01LTR-ND | 0,06227 € | Parametric Equivalent |
| GCM21BL81E334KA37L | Murata Electronics | 0 | 490-GCM21BL81E334KA37LTR-ND | 0,07855 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07089 € | 708,90 € |
| Unit Price without VAT: | 0,07089 € |
|---|---|
| Unit Price with VAT: | 0,08436 € |


